text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV160DBXEI-70G

MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns Parallel Flash - LFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV160DBXEI-70G - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8 / 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Features & Applications

The MX29LV160DBXEI-70G is a 16 Mb bottom boot flash memory. It is available in 48 pin LFBGA package.

Features:

  • Byte/Word mode switchable
    • 2,097,152 x8 / 1,048,576 x16
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, 64K-Byte x 31
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Power Supply Operation
    • Vcc 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100 mA from -1 V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.34
USD
Quantity
Web Price
1
$2.34
30
$2.25
125
$2.18
400
$2.13
1,500+
$2.01
Product Variant Information section