text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV320EBXBI-70G

MX29LV320E Series 3.6 V 32 Mb (4 M x 8/2 M x 16) 70 ns Parallel Flash - TFBGA-48

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 4 M / 2 M
Word Length: 8b/16b
Supply Current: 30mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Dimension: 8.1 x 6.1 x 0.65 mm
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,800
Multiple Of:
480
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6,480.00
USD
Quantity
Web Price
480
$1.69
960
$1.38
1,440
$1.36
1,920+
$1.35
Product Variant Information section