text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29SL800CTXEI-90G

MX29LV Series 3 V 8 Mb (1M x 8/512k x 16) 90 ns Parallel Flash - LFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1440
Multiple Of:
480
Total
$1,872.00
USD
Quantity
Web Price
480+
$1.30
Product Variant Information section