text.skipToContent text.skipToNavigation

Manufacturer Part #

MX69GL642EEXGI-70G

MX69GL642E Series 3.6 V 64 Mb (4 M x 16) 70 ns SMT Parallel Flash - FBGA-56

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 4 M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Dimension: 9.1 x 7.1 x 0.65 mm
Package Style:  FBGA-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9,500.00
USD
Quantity
Web Price
2,500+
$3.80
Product Variant Information section