text.skipToContent text.skipToNavigation

Manufacturer Part #

S27KS0642GABHI020

Memory IC 64Mb (8M x 8) HyperBus 200MHz 35ns 24-FBGA (6x8)

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mbps
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.7V to 2V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,690
Minimum Order:
338
Multiple Of:
338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,402.70
USD
Quantity
Web Price
338+
$4.15
Product Variant Information section