text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL008J55BFIR23

S29AL008J 8 Mb (1 M x 8-Bit/512 K x 16-Bit) 3 V Boot Sector Flash Memory-FBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8 / 512 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2,350.00
USD
Quantity
Web Price
2,500+
$0.94
Product Variant Information section