text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL032N90TFI020

GL-N Series 32 M (4M x 8, 2M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Stock:
273
Minimum Order:
91
Multiple Of:
91
364
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.94
USD
Quantity
Web Price
91
$2.34
273
$2.11
455
$2.09
910
$2.06
1,820+
$2.04
Product Variant Information section