text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064N90BFI040

S29GL064N Series 64 Mb (8M x 8, 4M x 16) 3 V 90 ns Flash-NOR Memory - BGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock:
8,488
Minimum Order:
338
Multiple Of:
338
27,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,098.50
USD
Quantity
Web Price
338+
$3.25
Product Variant Information section