text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128P11FFI010

S29GL128P Series 128 Mb (16M x 8) 3 V 110 ns SMT Flash-NOR Memory - BGA-64

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128Mb
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,140
USA:
4,140
2,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
180
Total
$1,134.00
USD
Quantity
Web Price
180
$6.30
360+
$5.04
Product Variant Information section