text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128P90TFIR10

S29GL128P Series 128 Mb (16M x 8) 3 V 90 ns Flash-NOR Memory - TSOP-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128Mb
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Stock:
1,950
Minimum Order:
1
Multiple Of:
1
2,912
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.18
USD
Quantity
Web Price
1
$4.18
20
$3.69
50
$3.55
125
$3.41
300+
$3.29
Product Variant Information section