text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128P90TFIR20

GL-P Series 128 M (16 M x 8) 3.6 V 90 ns Surface Mount Flash Memory - TSOP-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128Mb
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Stock:
2,423
Minimum Order:
1
Multiple Of:
1
1,820
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.45
USD
Quantity
Web Price
1
$4.45
20
$3.94
50
$3.80
125
$3.66
300+
$3.53
Product Variant Information section