text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256P10TFI020

S29GL-P Series 3.6 V 256 Mb (32 M x 8) 100 ns Flash Memory - TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Infineon S29GL256P10TFI020 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 32M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
637
Germany (Online Only):
637
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
182
Multiple Of:
455
Total
$1,053.78
USD
Quantity
Unit Price
91
$5.79
910
$5.76
1,365+
$5.74
Product Variant Information section