
Manufacturer Part #
S29GL256P11FFI010
GL-P Series 256 M (32 M x 8) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64
| |||||||||||
Mfr. Name: | Cypress | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Package Style:FBGA-64 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2003 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
ALLOCATION
06/29/2018 Details and Download
Subject: NOR Flash Allocation Update for Q3 2018 Dear Valued Customers, We continue to experience strong demand for our NOR Flash products that exceeds our supply capacity to meet customer requirements.We reduced the number of affected products compared to Q2 2018. As a result, we are updating the list of products we are placing on allocation.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Memory Density: | 256Mb |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 110ns |
Package Style: | FBGA-64 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
378
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$7.38
10
$6.70
30
$6.39
75
$6.15
200+
$5.90
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
FBGA-64
Mounting Method:
Surface Mount