text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256P11FFIV20

S29GL256P Series 256 Mb (32M x 8) 3 V 110 ns Flash-NOR Memory - BGA-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256Mb
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  BGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$874.80
USD
Quantity
Web Price
180+
$4.86
Product Variant Information section