text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256P11TFIV20

S29GL256P Series 256 Mb (32 M x 8) 3.6 V 110ns Mirrorbit® Flash - TSOP-56

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256Mb
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Stock:
91
Minimum Order:
91
Multiple Of:
91
364
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$609.70
USD
Quantity
Web Price
91
$6.70
182
$5.50
273
$5.42
364+
$5.36
Product Variant Information section