text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256P90TFIR23

FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 90ns 56-TSOP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Infineon S29GL256P90TFIR23 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 90ns
Temperature Grade: Industrial
Number of Words: 32 M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,830.00
USD
Quantity
Unit Price
1,000+
$6.83
Product Variant Information section