text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL256S10DHI010

S29GL256S Series 256 Mb (16 M x 16) 3.6 V 60 ns SMT Flash Memory - FBGA-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256Mb
Memory Organization: 16 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,170.00
USD
Quantity
Web Price
260+
$4.50
Product Variant Information section