text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512S10DHA023

S29GL512S Series 3.6 V 512 Mb (32 M x 16) 100 ns SMT Parallel Flash - FBGA-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Automotive
Number of Words: 32 M
Word Length: 16b
Supply Current: 100mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Dimension: 9 x 9 x 0.6 mm
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,200
Multiple Of:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$12,870.00
USD
Quantity
Web Price
2,200+
$5.85
Product Variant Information section