text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512S10TFI013

S29GL512S Series 3.6 V 512 Mb (32 M x 16) 100 ns SMT Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 32 M
Word Length: 16b
Supply Current: 100mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Dimension: 18.5 x 14.1 x 1.05 mm
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,690.00
USD
Quantity
Web Price
1,000+
$7.69
Product Variant Information section