text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512S11DHIV10

GL-S Series 512 Mb (32 M x 16) 3.6 Surface Mount Flash Memory - FBGA-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 32 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Speed: 110ns
Number of Words: 32 M
Word Length: 16b
Supply Current: 55mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,284.40
USD
Quantity
Web Price
260+
$4.94
Product Variant Information section