text.skipToContent text.skipToNavigation

Manufacturer Part #

SST38VF6401-90-5I-B3KE

SST38VF Series 64 Mbit (4M x 16) 3.6 V Advance Multi-Purpose Flash Plus-TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST38VF6401-90-5I-B3KE - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
$Features & Applications
The SST38VF6401-90-5I-B3KE is a 64 Mbit Advance Multi-Purpose Flash Plus (Advanced MPF+) Memory manufactured with SST proprietary, high-performance CMOS SuperFlash technology. Available in surface mount TFBGA-48 package.

Features: 

  • Single Voltage Read and Write Operations: 2.7-3.6V
  • Superior Reliability
    • Endurance: 100,000 Cycles minimum
    • Greater than 100 years Data Retention3
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 4 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • 128-bit Unique ID
  • Security-ID Feature
    • 256 Word, user One-Time-Programmable
  • Protection and Security Features
    • Hardware Boot Block Protection/WP# Input Pin, Uniform (32 KWord) and Non-Uniform (8 KWord) options available
    • User-controlled individual block (32 KWord) protection, using software only methods
    • Password protection
  • Hardware Reset Pin (RST#)
  • Fast Read and Page Read Access Times:
    • 90 ns Read access time
    • 25 ns Page Read access times
    • 4-Word Page Read buffer
  • Latched Address and Data
  • Fast Erase Times
  • Erase-Suspend/-Resume Capabilities
  • Fast Word and Write-Buffer Programming Times
  • Automatic Write Timing
  • End-of-Write Detection
  • CMOS I/O Compatibility
  • JEDEC Standard
  • Flash EEPROM Pinouts and command sets
  • All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.05
USD
Quantity
Web Price
1
$7.05
10
$6.40
30
$6.11
75
$5.88
200+
$5.64
Product Variant Information section