text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF010-55-4C-WHE

NOR Flash Parallel 3.3V 1Mbit 128K x 8bit 55ns 32-Pin TSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1040
Multiple Of:
208
Total
$1,206.40
USD
Quantity
Web Price
208
$1.45
416
$1.19
624
$1.18
832
$1.17
1,040+
$1.16
Product Variant Information section