text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF040-55-4C-WHE

3.0V TO 3.6V 4MBIT MULTI-PURPOSE FLASH

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.02
USD
Quantity
Web Price
1
$2.02
30
$1.80
100
$1.73
250
$1.68
750+
$1.62
Product Variant Information section