text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF200A-55-4C-B3KE

SST39LF Series 2 Mbit 128 K x 16 3.3 V Multi-Purpose Flash - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$1,593.60
USD
Quantity
Web Price
480
$2.05
960
$1.66
1,440+
$1.64
Product Variant Information section