text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF400A-55-4C-B3KE

SST39LF Series 4 Mbit 256 K x 16 3.3 V Multi-Purpose Flash - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Microchip SST39LF400A-55-4C-B3KE - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$873.60
USD
Quantity
Web Price
480+
$1.82
Product Variant Information section