text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39LF800A-55-4C-B3KE-T

SST39LF800A Series 3.6 V 8 Mb (512 K x 16) 55 ns SMT Parallel Flash - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Commercial
Number of Words: 512 K
Word Length: 16b
Supply Current: 30mA
Interface: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Dimension: 8 x 6 x 0.75 mm
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$4,400.00
USD
Quantity
Web Price
2,500+
$1.76
Product Variant Information section