text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF010A-55-4I-WHE

SST39SF010 Series 1 Mb (128 x 8) 4.5-5.5 V 55 ns Multi-Purpose - TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Microchip SST39SF010A-55-4I-WHE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
187
USA:
187
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
187
Multiple Of:
832
Total
$278.63
USD
Quantity
Web Price
208+
$1.49
Product Variant Information section