text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF020A-55-4C-NHE

NOR Flash Parallel 5V 2M-bit 256K x 8 55ns 32-Pin PLCC Tube

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Microchip SST39SF020A-55-4C-NHE - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Commercial
Number of Words: 256 K
Word Length: 8b
Supply Current: 35mA
Interface: Parallel
Power Dissipation: 1W
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$70.50
USD
Quantity
Web Price
30
$2.35
90
$2.03
150
$1.99
600
$1.91
900+
$1.88
Product Variant Information section