text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF020A-55-4C-WHE

SST39SF Series 2 Mbit 256 K x 8 5 V Multi-Purpose Flash - TSOP-32

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
624
Multiple Of:
208
On Order:
0
Factory Stock:Factory Stock:
7,696
Factory Lead Time:
10 Weeks
Total
$723.84
USD
Quantity
Web Price
208
$1.42
416
$1.17
624
$1.16
832
$1.15
1,040+
$1.14
Product Variant Information section