text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF040-70-4I-WHE

SST39SF Series 4 Mbit 512 K x 8 5 V Multi-Purpose Flash - TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
624
Multiple Of:
208
Total
$1,141.92
USD
Quantity
Web Price
208+
$1.83
Product Variant Information section