text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF010-70-4C-WHE

SST39VF Series 1 Mbit 128 K x 8 3 V Multi-Purpose Flash - TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Features & Applications

CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. SST’s Multi-Purpose Flash writes (Program or Erase) with a 3.0-3.6V power supply. This device conforms to JEDEC standard pinouts for x8 memories.

Featuring high performance Word-Program, a typical Word-Program time of 20 µsec (microsecond).  To protect against inadvertent write, they have on-chip hardware and software data protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.

The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.

To meet surface mount requirements is offered in TSOP packages and TFBGA packages as well as Micro-Packages.

SST’s SST39VF010-70-4C-WHE is a 1Mb (128k x 8), 70 nano second, 3 volt, 32 lead Thin Small Outline Package (TSOP) in a Commercial Temperature specification.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,446
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1040
Multiple Of:
208
Total
$1,003.60
USD
Quantity
Web Price
1
$1.16
40
$1.04
150
$1.00
500
$0.965
2,000+
$0.925
Product Variant Information section