text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF010-70-4C-WHE-T

SST39VF Series 1 Mbit 128 K x 8 3 V Multi-Purpose Flash - TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,800.00
USD
Quantity
Web Price
1,500+
$1.20
Product Variant Information section