text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF010-70-4I-WHE

SST39VF Series 1 Mbit (128 K x 8) 3.6 V Multi-Purpose Flash SMT- TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Microchip SST39VF010-70-4I-WHE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
$Features & Applications

The SST39VF010-70-4I-WHE is a 1 Mbit Multi-Purpose Flash (MPF) Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount TSOP-32 package.

Features:

  • Organized as 64K x8 / 128K x8 / 256K x8 / 512K x8
  • Single Voltage Read and Write Operations : 2.7-3.6V
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 5 mA (typical)
    • Standby Current: 1 μA (typical)
  • Sector-Erase Capability
    • Uniform 4 KByte sectors
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Fast Erase and Byte-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 70 ms (typical)
    • Byte-Program Time: 14 μs (typical)
    • Chip Rewrite Time: 2 seconds (typical)
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
  • Toggle Bit
  • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
  • All devices are RoHS compliant

Applications:

  • Bluetooth
  • Digital TVs
  • Digital Media Players
  • WiFi/ WiMAX
  • Digital Photo Frames
  • Mobile Phones
  • DSL/Cable Modems
  • Servers and Routers
  • Set Top Boxes
  • Digital Cameras
  • Industrial
  • Automotive Infotainment
Pricing Section
Global Stock:
1,539
USA:
1,539
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Web Price
1
$1.61
30
$1.44
100
$1.39
300
$1.34
1,000+
$1.29
Product Variant Information section