text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF020-70-4I-WHE

SST39VF Series 2 Mbit 256K x 8 3 V Multi-Purpose Flash - TSOP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-32
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39VF020-70-4I-WHE is a part of SST39VF Series Multi-Purpose Flash. It comes in 32 pin TSOP package.

The SST39VF020 is a 256 K x8CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 64 K x8 / 128 K x8 / 256 K x8 / 512 K x8
  • Single 2.7-3.6 V Read and Write Operations
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz)
    • Active Current: 5 mA (typical)
    • Standby Current: 1 μA (typical)
  • Sector-Erase Capability
    • Uniform 4 KByte sectors
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Automatic Write Timing: Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bit
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1040
Multiple Of:
208
Total
$1,570.40
USD
Quantity
Web Price
208
$1.89
416
$1.56
624
$1.54
832
$1.52
1,040+
$1.51
Product Variant Information section