text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1602C-70-4I-B3KE

SST39VF Series 16 Mbit 1 M x 16 3.3 V Parallel Flash Memory SMT - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications
The SST39VF1602C-70-4I-B3KE is a 16 Mbit top boot-block multi-purpose flash plus memory device. It is available in 48 pin TFBGA package.

This device is manufactured with SST's proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

Features:

  • Organized as 1M x16: SST39VF1602C
  • Low Power Consumption (typical values at 5 MHz)– Active Current: 9 mA (typical)– Standby Current: 3 µA (typical)– Auto Low Power Mode: 3 µA (typical)
  • Hardware Block-Protection/WP# Input Pin– Top Block-Protection (top 8 KWord).
  • Sector-Erase Capability– Uniform 2 KWord sectors
  • Block-Erase Capability– Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature– SST: 128 bits; User: 128 bits
  • Fast Erase and Word-Program:– Sector-Erase Time: 18 ms (typical)– Block-Erase Time: 18 ms typical)– Chip-Erase Time: 40 ms (typical)– Word-Program Time: 7 µs (typical)
  • Packages Available– 48-ball TFBGA (6 mm x 8 mm)
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
480
Total
$1,737.60
USD
Quantity
Web Price
480
$2.26
960+
$1.81
Product Variant Information section