text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF3201-70-4I-B3KE-T

SST39VF3201 Series 3.6 V 32 Mb (2 M x 16) 70 ns SMT Parallel Flash - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 2 M
Word Length: 16b
Supply Current: 35mA
Interface: Parallel
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Dimension: 8 x 6 x 0.75 mm
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
17,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$7,750.00
USD
Quantity
Web Price
2,500+
$3.10
Product Variant Information section