text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF6401B-70-4C-B1KE

SST39VF Series 64 Mbit (4 M x 16) 3.6 V Multi-Purpose Flash Plus SMT - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1134
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications

The SST39VF6401B-70-4C-B1KE is a 64 Mbit Multi-Purpose Flash Plus (MPF+) Memory that deliver high performance, low power consumption, superior reliability and small sector size compared to Conventional Flash. Available in surface mount TFBGA-48 package.

It is manufactured with SST's proprietary, high-performance CMOS SuperFlash technology.

Features:

  • Single Voltage Read and Write Operations– 2.7 - 3.6 V
  • Superior Reliability
    • Endurance: 100,000 Cycles (Typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Bottom Block-Protection (bottom 32 KWord)
  • Sector-Erase Capability
    • Uniform 2 KWord sectors
  • Block-Erase Capability
    • Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature
    • SST: 128 bits; User: 128 bits
  • Fast Read Access Time:
    • 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 40 ms (typical)
    • Word-Program Time: 7 μs (typical)
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bits
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pin Assignments
  • All devices are RoHS compliant

Applications:

  • Bluetooth
  • Digital TVs
  • Digital Media Players
  • WiFi/ WiMAX
  • Digital Photo Frames
  • Mobile Phones
  • DSL/Cable Modems
  • Servers and Routers
  • Set Top Boxes
  • Digital Cameras
  • Industrial
  • Automotive Infotainment
Pricing Section
Global Stock:
235
USA:
235
135
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.54
USD
Quantity
Web Price
1
$7.54
10
$6.84
30
$6.53
75
$6.28
200+
$6.03
Product Variant Information section