text.skipToContent text.skipToNavigation

Manufacturer Part #

SST49LF008A-33-4C-WHE-T

SST49LF008A Series 8 Mb 1 M x 8 Surface Mount Firmware Hub Flash - TSOP-32

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 120ns
Temperature Grade: Commercial
Power Dissipation: 1W
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,410.00
USD
Quantity
Web Price
1,500+
$2.94
Product Variant Information section