text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF011-SSHN-B

8-SOIC-N, IND TEMP, 1.65V, TUBE

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2156
Multiple Of:
98
Total
$873.18
USD
Quantity
Web Price
98
$0.49
392
$0.415
980
$0.405
2,450
$0.395
3,920+
$0.39
Product Variant Information section