text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF011-SSHN-T

AD25DF011 Series 1 Mbit 1.65 - 3.6 V 104 MHz Serial Flash (Fusion) - SOIC-8 T/R

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,620.00
USD
Quantity
Web Price
4,000+
$0.405
Product Variant Information section