text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF011-XMHN-T

AT25DF011 Series 1 Mb (128K x 8) 1.65 V SPI Serial Flash Memory - TSSOP-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,340.00
USD
Quantity
Web Price
4,000+
$0.585
Product Variant Information section