text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF021A-SSHN-T

AT25DF021A: 2 Mb (256K x 8) SPI Serial Flash Memory with Dual-I/O Support-SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Dual-I/O
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
312,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,940.00
USD
Quantity
Web Price
4,000+
$0.485
Product Variant Information section