text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DL161-SSHN-T

AT25DL161 Series 16 Mb (256 Bytes x 8192 pages) SPI Serial Flash Memory - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 100MHz
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 1.65V to 1.95V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,020.00
USD
Quantity
Web Price
4,000+
$0.755
Product Variant Information section