text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25PE20-SHN-T

AT25PE20 Series 2 Mb (256 K x 8) 1.65 V Page Erase Serial Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 70MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,650.00
USD
Quantity
Web Price
2,000+
$0.825
Product Variant Information section