text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25PE80-SHN-B

AT25PE80 Series 8 Mb (1 M x 8) 3.6 V Page Erase Serial Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2070
Multiple Of:
90
Total
$2,421.90
USD
Quantity
Web Price
1
$1.46
30
$1.31
100
$1.26
300
$1.22
1,000+
$1.17
Product Variant Information section