text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB021E-SHNHC-T

AT45DB021E Series 2 Mb (264 Bytes x 1024 pages) SPI Serial Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 70MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,700.00
USD
Quantity
Web Price
2,000
$0.85
4,000
$0.685
6,000+
$0.68
Product Variant Information section