text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-MHN-T

AT45DB041E Series 4 Mb (264 Bytes x 2048 pages) SPI Serial Flash Memory - UDFN-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 4Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,020.00
USD
Quantity
Web Price
6,000+
$1.17
Product Variant Information section