text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-SHN-B

AT45DB041 Series 4 Mb Data Flash 1.65 - 3.6 V 85 Mhz - SOIC-8 (200 mil)

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 4 M x 1
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
97,110
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
90
Total
$1.06
USD
Quantity
Web Price
90
$1.06
270
$0.90
450
$0.885
1,350
$0.86
2,250+
$0.845
Product Variant Information section