text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-SSHN2B-T

AT45DB041E: 4 Mb (256 Bytes x 2048 pages) 3.6 V SPI Serial Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,000.00
USD
Quantity
Web Price
4,000+
$1.00
Product Variant Information section