text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB161E-SHD-B

AT45DB161E Series 16 Mb(4096 pages x 528 Bytes)3.6 V SPI Flash Memory- SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 16Mb
Supply Voltage-Nom: 2.5V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,523
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.01
USD
Quantity
Web Price
1
$2.01
30
$1.79
100
$1.72
250
$1.67
750+
$1.61
Product Variant Information section